L-130WCP/2EGW | Kingbright
LED, THT, red/green, 0.03 cd, 60°, L-130WCP/2EGW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 3 Weeks
Bi-level LED indicator, L-130WCP/2EGW, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The green source color device is made with gallium phosphide green light emitting diode.
Features
- Bi-level right angle housing LED
- Pre-trimmed leads for pc board mounting
- Black case enhances contrast ratio
- High reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 2 | |
| Colour of the LED | red/green | |
| Light intensity typ. | 0.03 cd | |
| Radiation angle | 60 ° | |
| Forward Current | 25 mA | |
| Length | 11.72 mm | |
| Width | 7 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bag with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |