L-1154GD | Kingbright

LED, THT, green, 568 nm, 8 to 15 mcd, 60°, L-1154GD

Order No.: 72S4788
EAN: 4099879015150
MPN:
L-1154GD
Series: L-115
L-1154GD Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0678 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
67.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0678 €

Solid state lamp, L-1154GD, Kingbright

The green source color device is made with gallium phosphide green light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant

Applications

  • Status indicator
  • Illuminator
  • Signage applications
  • Decorative and entertainment lighting
  • Commercial and residential architectural lighting
Technical specifications
Filter Property Value
Assembly THT
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.008 cd
Light intensity typ. 0.015 cd
Radiation angle 60 °
Lens green
On-State Voltage 2.5 V
Forward Current 25 mA
Wavelength 568 nm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes