L-113YDT | Kingbright
LED, THT, rectangular, yellow, 588 nm, 1.2 mcd to 0.004 cd, 110°, L-113YDT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0690 € *
Standard delivery time from the manufacturer is: On Request
Rectangular LED Lamp, L-113YDT, Kingbright
The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
Features
- Low power consumption
- Reliable and rugged
- Excellent uniformity of light output
- Suitable for level indicator
- Long life - solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | rectangular | |
| Number of LEDs | 1 | |
| Colour of the LED | yellow | |
| Light intensity min. | 0.0012 cd | |
| Light intensity typ. | 0.004 cd | |
| Radiation angle | 110 ° | |
| Lens | yellow | |
| On-State Voltage | 2.5 V | |
| Forward Current | 20 mA | |
| Wavelength | 588 nm | |
| Length | 5 mm | |
| Width | 2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |