L-113GDT | Kingbright
LED, THT, rectangular, green, 568 nm, 1.2 mcd to 0.005 cd, 110°, L-113GDT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0753 € *
Available: 899 pcs.
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0753 €
25 pcs.
0.0703 €
100 pcs.
0.0659 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular LED Lamp, L-113GDT, Kingbright
The green source color device is made with gallium phosphide green light emitting diode.
Features
- Low power consumption
- Reliable and rugged
- Excellent uniformity of light output
- Suitable for level indicator
- Long life - solid state reliability
- RoHS compliant
Applications
- Status indicator
- Illuminator
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | rectangular | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.0012 cd | |
| Light intensity typ. | 0.005 cd | |
| Radiation angle | 110 ° | |
| Lens | green | |
| On-State Voltage | 2.4 V | |
| Forward Current | 25 mA | |
| Wavelength | 568 nm | |
| Length | 5 mm | |
| Width | 2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 3 |
| Country of origin | CN |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |