L-1043YDT | Kingbright
LED, THT, yellow, 588 nm, 2 to 5 mcd, 100°, L-1043YDT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: On Request
Single chip LED light, L-1043YDT, Kingbright
The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
Features
- Flat rectangular light emitting surface
- Single color
- Ideal as flush mounted panel indicators
- Excellent on/off contrast
- Long life - solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | yellow | |
| Light intensity min. | 0.002 cd | |
| Light intensity typ. | 0.005 cd | |
| Radiation angle | 100 ° | |
| Lens | yellow | |
| On-State Voltage | 2.5 V | |
| Forward Current | 20 mA | |
| Wavelength | 588 nm | |
| Length | 6.15 mm | |
| Width | 3.65 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |