L-1043GDT | Kingbright

LED, THT, green, 568 nm, 1 to 4 mcd, 100°, L-1043GDT

Order No.: 72S4767
EAN: 4099879015105
MPN:
L-1043GDT
Series: L-1043
L-1043GDT Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
345.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3451 €

Single chip LED light, L-1043GDT, Kingbright

The green source color device is made with gallium phosphide green light emitting diode.

Features

  • Flat rectangular light emitting surface
  • Single color
  • Ideal as flush mounted panel indicators
  • Excellent ON/OFF contrast
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly THT
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.001 cd
Light intensity typ. 0.004 cd
Radiation angle 100 °
Lens green
On-State Voltage 2.5 V
Forward Current 25 mA
Wavelength 568 nm
Length 6.15 mm
Width 3.65 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes