KPTR-3216VBC-D | Kingbright

LED, SMD, 1206, blue, 470 nm, 0.12 to 0.18 cd, 120°, KPTR-3216VBC-D

Order No.: 72S4718
EAN: 4099879015068
MPN:
KPTR-3216VBC-D
Series: KPTR-3216
KPTR-3216VBC-D Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1856 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
371.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1856 €

SMD Chip LED lamp, KPTR-3216VBC-D, Kingbright

The blue source color device is made with InGaN light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 1206
Number of LEDs 1
Colour of the LED blue
Light intensity min. 0.12 cd
Light intensity typ. 0.18 cd
Radiation angle 120 °
Lens clear
On-State Voltage 4 V
Forward Current 30 mA
Wavelength 470 nm
Length 3.2 mm
Width 1.6 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes