KPTR-3216SGC | Kingbright

LED, SMD, green, 565 nm, 5 mcd to 0.012 cd, 120°, KPTR-3216SGC

Order No.: 72S4708
EAN: 4099879015013
MPN:
KPTR-3216SGC
Series: KPTR-3216
KPTR-3216SGC Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0702 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
140.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0702 €

SMD Chip LED lamp, KPTR-3216SGC, Kingbright

The super bright green source color device is made with gallium phosphide green light emitting diode.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.005 cd
Light intensity typ. 0.012 cd
Radiation angle 120 °
Lens clear
On-State Voltage 2.2 V
Forward Current 25 mA
Wavelength 565 nm
Length 3.2 mm
Width 1.6 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes