KPTR-3216CGCK | Kingbright

LED, SMD, 1206, green, 570 nm, 0.02 to 0.05 cd, 140°, KPTR-3216CGCK

Order No.: 72S4692
EAN: 4099879014955
MPN:
KPTR-3216CGCK
Series: KPTR-3216
KPTR-3216CGCK Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0702 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
140.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0702 €

SMD Chip LED lamp, KPTR-3216CGCK, Kingbright

The green source color device is made with AlGaInP on GaAs substrate light emitting diode.

Features

  • Low power consumption
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 1206
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.02 cd
Light intensity typ. 0.05 cd
Radiation angle 140 °
Lens clear
On-State Voltage 2.5 V
Forward Current 30 mA
Wavelength 570 nm
Length 3.2 mm
Width 1.6 mm
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes