KPTL-3216SURCK-01 | Kingbright

LED, SMD, 1206, red, 630 nm, 0.55 cd, 70°, KPTL-3216SURCK-01

Order No.: 72S4687
EAN: 4099879014931
MPN:
KPTL-3216SURCK-01
Series: KPTL-3216
KPTL-3216SURCK-01 Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0940 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
188.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0940 €

SMD Chip LED lamp, KPTL-3216SURCK-01, Kingbright

The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode.

Features

  • Low power consumption
  • Ideal for backlight and indicator
  • Reverse mount
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 1206
Number of LEDs 1
Colour of the LED red
Light intensity typ. 0.55 cd
Radiation angle 70 °
Lens clear
On-State Voltage 2.5 V
Forward Current 30 mA
Wavelength 630 nm
Length 3.2 mm
Width 1.6 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes