KPTD-3216ZGC | Kingbright

LED, SMD, 1206, green, 525 nm, 1.9 to 3.5 cd, 35°, KPTD-3216ZGC

Order No.: 72S2122
EAN: 4099879012593
MPN:
KPTD-3216ZGC
Series: KPTD-3216
KPTD-3216ZGC Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1904 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
380.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1904 €

SMD Chip LED lamp, KPTD-3216ZGC, Kingbright

The green source color device is made with InGaN on sapphire light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 1206
Number of LEDs 1
Colour of the LED green
Light intensity min. 1.9 cd
Light intensity typ. 3.5 cd
Radiation angle 35 °
Lens clear
On-State Voltage 4.1 V
Forward Current 25 mA
Wavelength 525 nm
Length 3.2 mm
Width 1.6 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
MSL MSL 3
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes