KPTD-3216ZGC-01 | Kingbright
LED, SMD, 1206, green, 525 nm, 2.3 cd, 35°, KPTD-3216ZGC-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2142 € *
Standard delivery time from the manufacturer is: On Request
SMD Chip LED lamp, KPTD-3216ZGC-01, Kingbright
The green source color device is made with InGaN on sapphire light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
Features
- Low power consumption
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 1206 | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity typ. | 2.3 cd | |
| Radiation angle | 35 ° | |
| Lens | clear | |
| On-State Voltage | 4.1 V | |
| Forward Current | 25 mA | |
| Wavelength | 525 nm | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |