KPTD-3216SYCK-01 | Kingbright

LED, SMD, 1206, yellow, 590 nm, 0.7 to 0.8 cd, 35°, KPTD-3216SYCK-01

Order No.: 72S4663
EAN: 4099879014849
MPN:
KPTD-3216SYCK-01
Series: KPTD-3216
KPTD-3216SYCK-01 Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1012 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
202.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1012 €

SMD Chip LED lamp, KPTD-3216SYCK-01, Kingbright

The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode.

Features

  • Low power consumption
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 1206
Number of LEDs 1
Colour of the LED yellow
Light intensity min. 0.7 cd
Light intensity typ. 0.8 cd
Radiation angle 35 °
Lens clear
On-State Voltage 2.5 V
Forward Current 30 mA
Wavelength 590 nm
Length 3.2 mm
Width 1.6 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes