KPTD-3216SURCK-01 | Kingbright

LED, SMD, 1206, red, 630 nm, 1.5 cd, 35°, KPTD-3216SURCK-01

Order No.: 72S4658
EAN: 4099879014818
MPN:
KPTD-3216SURCK-01
Series: KPTD-3216
KPTD-3216SURCK-01 Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1012 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
202.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1012 €

SMD Chip LED lamp, KPTD-3216SURCK-01, Kingbright

The Hyper Red source color devices is made with AlGaInP on GaAs substrate light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • Ideal for backlight and indicator
  • RoHS compliant

Applications

  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 1206
Number of LEDs 1
Colour of the LED red
Light intensity typ. 1.5 cd
Radiation angle 35 °
Lens clear
On-State Voltage 2.5 V
Forward Current 30 mA
Wavelength 630 nm
Length 3.2 mm
Width 1.6 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes