KPTD-3216SEC | Kingbright

LED, SMD, 1206, orange, 601 nm, 0.38 to 1.2 cd, 50°, KPTD-3216SEC

Order No.: 72S4647
EAN: 4099879014740
MPN:
KPTD-3216SEC
Series: KPTD-3216
KPTD-3216SEC Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1166 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
233.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1166 €

SMD Chip LED lamp, KPTD-3216SEC, Kingbright

The super bright orange device is made with AlGaInP (on GaAs substrate) light emitting diode.

Features

  • Low power consumption
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 1206
Number of LEDs 1
Colour of the LED orange
Light intensity min. 0.38 cd
Light intensity typ. 1.2 cd
Radiation angle 50 °
Lens clear
On-State Voltage 2.5 V
Forward Current 30 mA
Wavelength 601 nm
Length 3.2 mm
Width 1.6 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes