KPTD-3216MGC | Kingbright
LED, SMD, 1206, green, 570 nm, 0.11 to 0.45 cd, 50°, KPTD-3216MGC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1856 € *
Standard delivery time from the manufacturer is: On Request
SMD Chip LED lamp, KPTD-3216MGC, Kingbright
The mega green source color device is made with AlGaInP on GaAs substrate light emitting diode.
Features
- Low power consumption
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 1206 | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.11 cd | |
| Light intensity typ. | 0.45 cd | |
| Radiation angle | 50 ° | |
| Lens | clear | |
| On-State Voltage | 2.1 V | |
| Forward Current | 30 mA | |
| Wavelength | 570 nm | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |