KPTD-3216MGC-01 | Kingbright
LED, SMD, 1206, green, 570 nm, 0.5 cd, 50°, KPTD-3216MGC-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1940 € *
Standard delivery time from the manufacturer is: On Request
LED, KPTD-3216MGC-01, Kingbright
FEATURES
- Low power consumption
- Ideal for backlight and indicator
- Moisture sensitivity level: 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 1206 | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity typ. | 0.5 cd | |
| Radiation angle | 50 ° | |
| Lens | clear | |
| On-State Voltage | 2.1 V | |
| Forward Current | 30 mA | |
| Wavelength | 570 nm | |
| Length | 3.2 mm | |
| Width | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |