KPTD-2012LVVBC-D | Kingbright
LED, SMD, 1206, blue, 465 nm, 30 to 90 mcd, 35°, KPTD-2012LVVBC-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1999 € *
Standard delivery time from the manufacturer is: On Request
LED, KPTD-2012LVVBC-D, Kingbright
The Blue source color devices are made with InGaN Light Emitting Diode
FEATURES
- Low power consumption
- Ideal for backlight and indicator
- Moisture sensitivity level: 3
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 1206 | |
| Number of LEDs | 1 | |
| Colour of the LED | blue | |
| Light intensity min. | 0.03 cd | |
| Light intensity typ. | 0.09 cd | |
| Radiation angle | 35 ° | |
| Lens | clear | |
| On-State Voltage | 2.65 V | |
| Wavelength | 465 nm | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 3 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |