KPTD-1608ZGCK | Kingbright
LED, SMD, green, 570 nm, 0.08 to 0.19 cd, 60°, KPTD-1608ZGCK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1547 € *
Standard delivery time from the manufacturer is: On Request
LED lamp, KPTD-1608ZGCK, Kingbright
Surface mount chip LED lamp, green. The Green source color device is made with InGaN on Sapphire Light Emitting Diode.
Features
- Low power consumption
- Moisture sensitivity level 3
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Colour of the LED | green | |
| Light intensity min. | 0.08 cd | |
| Light intensity typ. | 0.19 cd | |
| Radiation angle | 60 ° | |
| Lens | clear | |
| On-State Voltage | 2.5 V | |
| Forward Current | 30 mA | |
| Wavelength | 570 nm | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |