KPTD-1608SEC-J3 | Kingbright
LED, SMD, 0603, orange, 601 nm, 2.2 to 3 cd, 60°, KPTD-1608SEC-J3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2404 € *
Standard delivery time from the manufacturer is: On Request
SMD Chip LED lamp, KPTD-1608SEC-J3, Kingbright
The hyper red device is based on light emitting diode. made from AlGaInP.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 0603 | |
| Number of LEDs | 1 | |
| Colour of the LED | orange | |
| Light intensity min. | 2.2 cd | |
| Light intensity typ. | 3 cd | |
| Radiation angle | 60 ° | |
| Lens | clear | |
| On-State Voltage | 2.5 V | |
| Wavelength | 601 nm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |