KPTD-1608LVZGCK | Kingbright
LED, SMD, 0603, green, 515 nm, 120 mcd to 0.22 cd, 40°, KPTD-1608LVZGCK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1690 € *
Available: 863 pcs.
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1690 €
25 pcs.
0.1583 €
100 pcs.
0.1476 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Chip LED lamp, KPTD-1608LVZGCK, Kingbright
The green source color device is made with InGaN on sapphire light emitting diode. It is recommended to use a wrist band or anti- electrostatic glove when handling the LEDs.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 0603 | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.12 cd | |
| Light intensity typ. | 0.22 cd | |
| Radiation angle | 40 ° | |
| Lens | clear | |
| On-State Voltage | 2.65 V | |
| Forward Current | 25 mA | |
| Wavelength | 515 nm | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 3 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |