KPTD-1608LVSECK-J4-PF | Kingbright
LED, SMD, 0603, orange, 611 nm, 80 mcd to 0.45 cd, 60°, KPTD-1608LVSECK-J4-PF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1737 € *
Standard delivery time from the manufacturer is: On Request
SMD Chip LED lamp, KPTD-1608LVSECK-J4-PF, Kingbright
The orange source color device is made with AlGaInP light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 0603 | |
| Number of LEDs | 1 | |
| Colour of the LED | orange | |
| Light intensity min. | 0.08 cd | |
| Light intensity typ. | 0.45 cd | |
| Radiation angle | 60 ° | |
| Lens | clear | |
| On-State Voltage | 1.8 V | |
| Forward Current | 2 mA | |
| Wavelength | 611 nm | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 3 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |