KPTB-1615ESGC | Kingbright
LED, SMD, 0606, red/green, 0.012 cd, 120°, KPTB-1615ESGC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1166 € *
Standard delivery time from the manufacturer is: On Request
Bi-color surface mount LED lamp, KPTB-1615ESGC, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. z The super bright green source color device is made with gallium phosphide green light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Tinned pads for improved solderability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 0606 | |
| Number of LEDs | 2 | |
| Colour of the LED | red/green | |
| Light intensity typ. | 0.012 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2.5 V | |
| Forward Current | 25 mA | |
| Length | 1.6 mm | |
| Width | 1.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |