KPTB-1612SURKSGC | Kingbright
LED, SMD, red/green, 0.15 cd, 120°, KPTB-1612SURKSGC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1166 € *
Standard delivery time from the manufacturer is: On Request
Bi-color surface mount LED lamp, KPTB-1612SURKSGC, Kingbright
The hyper red source color device is made with DH InGaAlP on GaAs substrate light emitting diode. The super bright green source color device is made with gallium phosphide green light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 2 | |
| Colour of the LED | red/green | |
| Light intensity typ. | 0.15 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2.2 V | |
| Length | 1.25 mm | |
| Width | 1.6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |