KPT-3216SGD | Kingbright
LED, SMD, 1206, green, 568 nm, 3 to 8 mcd, 120°, KPT-3216SGD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0655 € *
Standard delivery time from the manufacturer is: On Request
SMD Chip LED lamp, KPT-3216SGD, Kingbright
The super bright green source color device is made with gallium phosphide green light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 1206 | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.003 cd | |
| Light intensity typ. | 0.008 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2.5 V | |
| Forward Current | 25 mA | |
| Wavelength | 568 nm | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |