KPT-3216SECK-J3-PRV | Kingbright
LED, SMD, 1206, red, 640 nm, 20 mcd to 0.1 cd, 140°, KPT-3216SECK-J3-PRV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1380 € *
Available: 1,265 pcs.
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1380 €
25 pcs.
0.1297 €
100 pcs.
0.1214 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Chip LED lamp, KPT-3216SECK-J3-PRV, Kingbright
The hyper red device is based on light emitting diode. made from AlGaInP. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 1206 | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.02 cd | |
| Light intensity typ. | 0.1 cd | |
| Radiation angle | 140 ° | |
| Lens | clear | |
| On-State Voltage | 2.1 V | |
| Forward Current | 2 mA | |
| Wavelength | 640 nm | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |