KPT-3216ID | Kingbright

LED, SMD, red, 627 nm, 0.012 cd, 120°, KPT-3216ID

Order No.: 72S4558
EAN: 4099879014580
MPN:
KPT-3216ID
Series: KPT-3216
KPT-3216ID Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0655 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
130.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0655 €

SMD Chip LED lamp, KPT-3216ID, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
Technical specifications
Filter Property Value
Assembly SMD
Number of LEDs 1
Colour of the LED red
Light intensity typ. 0.012 cd
Radiation angle 120 °
Lens red
On-State Voltage 1.85 V
Forward Current 30 mA
Wavelength 627 nm
Length 3.2 mm
Width 1.6 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes