KPT-2012WG1C | Kingbright
LED, SMD, green, 507 nm, 120°, KPT-2012WG1C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1690 € *
Available: 480 pcs.
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1690 €
25 pcs.
0.1571 €
100 pcs.
0.1476 €
*incl. VAT plus shipping costs
Subject to prior sale
LED lamp, KPT-2012WG1C, Kingbright
Surface mount chip LED lamp, green. The Green source color device is made with InGaN on Sapphire Light Emitting Diode.
Features
- Low power consumption
- Moisture sensitivity level 3
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Colour of the LED | green | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 3.2 V | |
| Forward Current | 30 mA | |
| Wavelength | 507 nm | |
| Length | 2 mm | |
| Width | 1.25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |