KPT-2012SYCK | Kingbright
LED, SMD, 0805, yellow, 590 nm, 18 to 120 mcd, 120°, KPT-2012SYCK
Order No.: 72S7088
EAN: 4099879017352
MPN:
KPT-2012SYCK
SMD LED gelb 590nm 150mcd 120°
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0557 € *
Available: 1,455 pcs.
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0557 €
50 pcs.
0.0520 €
200 pcs.
0.0488 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Chip LED lamp, KPT-2012SYCK, Kingbright
The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 0805 | |
| Number of LEDs | 1 | |
| Colour of the LED | yellow | |
| Light intensity min. | 0.018 cd | |
| Light intensity typ. | 0.12 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2.5 V | |
| Forward Current | 20 mA | |
| Wavelength | 590 nm | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | CH |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |