KPT-2012SURCK | Kingbright

LED, SMD, 0805, red, 630 nm, 0.12 to 0.23 cd, 120°, KPT-2012SURCK

Order No.: 72S2060
EAN: 4099879012142
MPN:
KPT-2012SURCK
Series: KPT-2012
KPT-2012SURCK Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0536 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
107.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0536 €

SMD Chip LED lamp, KPT-2012SURCK, Kingbright

The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 0805
Number of LEDs 1
Colour of the LED red
Light intensity min. 0.12 cd
Light intensity typ. 0.23 cd
Radiation angle 120 °
Lens clear
On-State Voltage 2.5 V
Forward Current 30 mA
Wavelength 630 nm
Length 2 mm
Width 1.25 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
MSL MSL 3
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes