KPT-2012ID | Kingbright

LED, SMD, red, 625 nm, 0.012 cd, 120°, KPT-2012ID

Order No.: 72S4523
EAN: 4099879014481
MPN:
KPT-2012ID
Series: KPT-2012
KPT-2012ID Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0547 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
109.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0547 €

SMD Chip LED lamp, KPT-2012EC, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Number of LEDs 1
Colour of the LED red
Light intensity typ. 0.012 cd
Radiation angle 120 °
On-State Voltage 2 V
Forward Current 30 mA
Wavelength 625 nm
Length 2 mm
Width 1.25 mm
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes