KPT-1608SYCK-J3 | Kingbright

LED, SMD, 0603, yellow, 590 nm, 0.2 to 0.32 cd, 60°, KPT-1608SYCK-J3

Order No.: 72S4515
EAN: 4099879014450
MPN:
KPT-1608SYCK-J3
Series: KPT-1608
KPT-1608SYCK-J3 Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1285 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
257.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1285 €

SMD Chip LED lamp, KPT-1608SYCK-J3, Kingbright

New super-bright Through-hole & SMD-LEDs - 590nm yellow & 624nm reddish-orange.

Features

  • Low power consumption
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 0603
Number of LEDs 1
Colour of the LED yellow
Light intensity min. 0.2 cd
Light intensity typ. 0.32 cd
Radiation angle 60 °
Lens clear
On-State Voltage 2.5 V
Forward Current 30 mA
Wavelength 590 nm
Length 1.6 mm
Width 0.8 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes