KPT-1608SURC | Kingbright

LED, SMD, 0603, red, 630 nm, 0.07 to 0.2 cd, 60°, KPT-1608SURC

Order No.: 72S4512
EAN: 4099879014443
MPN:
KPT-1608SURC
Series: KPT-1608
KPT-1608SURC Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0821 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
164.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0821 €

SMD Chip LED lamp, KPT-1608SURC, Kingbright

The hyper red source color device is made with InGaAlP on GaAs substrate light emitting diode.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 0603
Number of LEDs 1
Colour of the LED red
Light intensity min. 0.07 cd
Light intensity typ. 0.2 cd
Radiation angle 60 °
Lens clear
On-State Voltage 2.5 V
Forward Current 30 mA
Wavelength 630 nm
Length 1.6 mm
Width 0.8 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes