KPT-1608QBC-G | Kingbright
LED, SMD, 1206, blue, 465 nm, 0.16 cd, 120°, KPT-1608QBC-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2975 € *
Standard delivery time from the manufacturer is: On Request
SMD chip LED lamp, KPT-1608QBC-G, Kingbright
The blue source color device is made with InGaN light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 1206 | |
| Number of LEDs | 1 | |
| Colour of the LED | blue | |
| Light intensity typ. | 0.16 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 4 V | |
| Forward Current | 30 mA | |
| Wavelength | 465 nm | |
| Length | 1.6 mm | |
| Width | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |