KPT-1608LVVBC-D | Kingbright

LED, SMD, 0603, blue, 470 nm, 0.015 to 0.024 cd, 120°, KPT-1608LVVBC-D

Order No.: 72S6956
EAN: 4099879016386
MPN:
KPT-1608LVVBC-D
Series: KPT-16
KPT-1608LVVBC-D Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1737 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
347.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1737 €

SMD Chip LED lamp, KPT-1608LVVBC-D, Kingbright

The blue source color device is made with InGaN light emitting diode. It is recommended to use a wrist band or anti- electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 0603
Number of LEDs 1
Colour of the LED blue
Light intensity min. 0.015 cd
Light intensity typ. 0.024 cd
Radiation angle 120 °
Lens clear
On-State Voltage 2.65 V
Forward Current 2 mA
Wavelength 470 nm
Length 1.6 mm
Width 0.8 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
MSL MSL 3
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes