KPL-3015SYCK | Kingbright
LED, SMD, 1206, yellow, 590 nm, 0.2 to 0.35 cd, 70°, KPL-3015SYCK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0821 € *
Standard delivery time from the manufacturer is: On Request
SMD LEDs, type Kingbright KPL-3015.
Clear translucent lens; Radiation angle: 70°. Current: If 20 mA. Dimensions: 3.0 x 1.5 mm.
Technical attributes (type, material, emission color, luminous intensity (min./max.) at 20 mA): KPL-3015SYCK, AlGaInP, yellow, 590 nm, 80/150 mcd
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 1206 | |
| Number of LEDs | 1 | |
| Colour of the LED | yellow | |
| Light intensity min. | 0.2 cd | |
| Light intensity typ. | 0.35 cd | |
| Radiation angle | 70 ° | |
| Lens | clear | |
| On-State Voltage | 2.5 V | |
| Forward Current | 30 mA | |
| Wavelength | 590 nm | |
| Length | 3 mm | |
| Width | 1.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 2,000 pieces |
| MSL | MSL 3 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |