KPL-3015SGC | Kingbright

LED, SMD, 1206, green, 568 nm, 8 mcd to 0.018 cd, 70°, KPL-3015SGC

Order No.: 72S2079
EAN: 4099879012302
MPN:
KPL-3015SGC
Series: KPL-3015
KPL-3015SGC Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0821 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
164.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0821 €

SMD Chip LED lamp, KPL-3015SGC, Kingbright

The super bright green source color device is made with gallium phosphide green light emitting diode.

Features

  • Low power consumption
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 1206
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.008 cd
Light intensity typ. 0.018 cd
Radiation angle 70 °
Lens clear
On-State Voltage 2.5 V
Forward Current 25 mA
Wavelength 568 nm
Length 3 mm
Width 1.5 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
MSL MSL 3
Country of origin CN
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes