KPL-3015MGC | Kingbright

LED, SMD, 1212, green, 570 nm, 0.07 to 0.14 cd, 70°, KPL-3015MGC

Order No.: 72S4463
EAN: 4099879014351
MPN:
KPL-3015MGC
Series: KPL-3015
KPL-3015MGC Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1416 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
283.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1416 €

LED, KPL-3015MGC, Kingbright

FEATURES

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Moisture sensitivity level: 3
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 1212
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.07 cd
Light intensity typ. 0.14 cd
Radiation angle 70 °
Lens clear
On-State Voltage 2.5 V
Wavelength 570 nm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes