KPJA-2107ZGC | Kingbright

LED, SMD, 2107, green, 525 nm, 0.2 to 0.4 cd, 120°, KPJA-2107ZGC

Order No.: 72S2178
EAN: 4099879012814
MPN:
KPJA-2107ZGC
Series: KPJA-2107
KPJA-2107ZGC Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2142 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
428.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2142 €

SMD-LEDs Typ Kingbright KPJA-2107.

Mit seitlicher Abstrahlung, farblos klarer Linse; Abstrahlwinkel: 120°, Strom: If 20 mA, Maße: 2,1 x 0,7 mm. Tabellenangaben: Material, Emissionsfarbe, Lichtstärke (min./max.) bei 20 mA.

Type: KPJA-2107ZGC, InGaN, grün, 525 nm, 200/400 mcd

Technical specifications
Filter Property Value
Assembly SMD
Enclosure 2107
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.2 cd
Light intensity typ. 0.4 cd
Radiation angle 120 °
Lens clear
On-State Voltage 4.1 V
Forward Current 25 mA
Wavelength 525 nm
Length 2.1 mm
Width 1.3 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
MSL MSL 3
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes