KPJA-2107SYCK | Kingbright
LED, SMD, 2107, yellow, 590 nm, 0.08 to 0.15 cd, 120°, KPJA-2107SYCK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0762 € *
Standard delivery time from the manufacturer is: On Request
SMD-LEDs Typ Kingbright KPJA-2107.
Mit seitlicher Abstrahlung, farblos klarer Linse; Abstrahlwinkel: 120°, Strom: If 20 mA, Maße: 2,1 x 0,7 mm. Tabellenangaben: Material, Emissionsfarbe, Lichtstärke (min./max.) bei 20 mA.
Type: KPJA-2107SYCK, AlGaInP, gelb, 590 nm, 80/150 mcd
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 2107 | |
| Number of LEDs | 1 | |
| Colour of the LED | yellow | |
| Light intensity min. | 0.08 cd | |
| Light intensity typ. | 0.15 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2.5 V | |
| Forward Current | 30 mA | |
| Wavelength | 590 nm | |
| Length | 2.1 mm | |
| Width | 1.3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 2,000 pieces |
| MSL | MSL 3 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |