KPJA-2107CGCK | Kingbright

LED, SMD, 2107, green, 570 nm, 0.02 to 0.05 cd, 120°, KPJA-2107CGCK

Order No.: 72S2171
EAN: 4099879012777
MPN:
KPJA-2107CGCK
Series: KPJA-2107
KPJA-2107CGCK Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0797 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
159.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0797 €

SMD-LEDs Typ Kingbright KPJA-2107.

Mit seitlicher Abstrahlung, farblos klarer Linse; Abstrahlwinkel: 120°, Strom: If 20 mA, Maße: 2,1 x 0,7 mm. Tabellenangaben: Material, Emissionsfarbe, Lichtstärke (min./max.) bei 20 mA.

Type: KPJA-2107CGCK, AlGaInP, grün, 570 nm, 20/50 mcd

Technical specifications
Filter Property Value
Assembly SMD
Enclosure 2107
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.02 cd
Light intensity typ. 0.05 cd
Radiation angle 120 °
Lens clear
On-State Voltage 2.5 V
Forward Current 30 mA
Wavelength 570 nm
Length 2.1 mm
Width 1.3 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
MSL MSL 3
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes