KPHCM-2012ZGC | Kingbright

LED, SMD, 0805, green, 525 nm, 0.2 to 0.4 cd, 110°, KPHCM-2012ZGC

Order No.: 72S2054
EAN: 4099879012081
MPN:
KPHCM-2012ZGC
Series: KPHBM-2012
KPHCM-2012ZGC Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1737 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
347.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1737 €

SMD Chip LED lamp, KPHCM-2012ZGC, Kingbright

The green source color device is made with InGaN on sapphire light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 0805
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.2 cd
Light intensity typ. 0.4 cd
Radiation angle 110 °
Lens clear
On-State Voltage 4.1 V
Forward Current 25 mA
Wavelength 525 nm
Length 2 mm
Width 1.25 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
MSL MSL 3
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes