KPHCM-2012QBC-D | Kingbright

LED, SMD, 0805, blue, 465 nm, 40 mcd to 0.1 cd, 110°, KPHCM-2012QBC-D

Order No.: 72S2049
EAN: 4099879012043
MPN:
KPHCM-2012QBC-D
Series: KPHBM-2012
KPHCM-2012QBC-D Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1083 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
216.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1083 €

SMD Chip LED lamp, KPHCM-2012QBC-D, Kingbright

The blue source color device is made with InGaN light emitting diode.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Halogen-free
  • RoHS compliant

Applications

  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 0805
Number of LEDs 1
Colour of the LED blue
Light intensity min. 0.04 cd
Light intensity typ. 0.1 cd
Radiation angle 110 °
Lens clear
On-State Voltage 4 V
Forward Current 30 mA
Wavelength 465 nm
Length 2 mm
Width 1.25 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
MSL MSL 3
Country of origin CN
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes