KPHBM-2012SURKZGC | Kingbright

LED, SMD, red/green, 50 mcd, 120°, KPHBM-2012SURKZGC

Order No.: 72S4429
EAN: 4099879014276
MPN:
KPHBM-2012SURKZGC
Series: KPHBM-2012
KPHBM-2012SURKZGC Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2713 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
542.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2713 €

LED lamp, KPHB-1608SGEC-GX, Kingbright

Bi-Color surface mount LED, red/green. The Super Bright Green source color device is made with Gallium Phosphide Green Light Emitting Diode, meanwhile The High Efficiency Red source color device is made with Gallium Arsenide Phosphide.

Features

  • Low power consumption
  • Moisture sensitivity level 3
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Number of LEDs 2
Colour of the LED red/green
Light intensity min. 0.05 cd
Radiation angle 120 °
Length 2 mm
Width 1.25 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes