KPHBM-2012QBDSURKC | Kingbright
LED, SMD, 0805, blue/red, 0.25 cd, 120°, KPHBM-2012QBDSURKC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2380 € *
Standard delivery time from the manufacturer is: On Request
SMD Chip LED lamp, KPHBM-2012QBDSURKC, Kingbright
The blue source color device is made with InGaN light emitting diode. The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Halogen-free
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 0805 | |
| Number of LEDs | 2 | |
| Colour of the LED | blue/red | |
| Light intensity typ. | 0.25 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 4 V | |
| Forward Current | 30 mA | |
| Length | 1.25 mm | |
| Width | 2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |