KPHBM-2012ETSGTC | Kingbright
LED, SMD, red/green, 0.017 cd, 120°, KPHBM-2012ETSGTC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1273 € *
Standard delivery time from the manufacturer is: On Request
SMD Chip LED lamp, KPHBM-2012ETSGTC, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The super bright green source color device is made with gallium phosphide green light emitting diode.
Features
- Bi -color,Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 2 | |
| Colour of the LED | red/green | |
| Light intensity typ. | 0.017 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2.2 V | |
| Forward Current | 25 mA | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |