KPHB-1608SYKSURKC-GX | Kingbright
LED, SMD, red/yellow, 630 nm, 130°, KPHB-1608SYKSURKC-GX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1273 € *
Standard delivery time from the manufacturer is: On Request
LED lamp, KPHB-1608SYKSURKC-GX, Kingbright
Bi-Color surface mount LED, green/red. The Super Bright Green source color device is made with Gallium Phosphide Green Light Emitting Diode, meanwhile The High Efficiency Red source color device is made with Gallium Arsenide Phosphide.
Features
- Compatible with reflow soldering
- Moisture sensitivity level 3
- Tinned pads for improved solderabiliity
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 2 | |
| Colour of the LED | red/yellow | |
| Radiation angle | 130 ° | |
| Lens | clear | |
| On-State Voltage | 2.5 V | |
| Forward Current | 30 mA | |
| Wavelength | 630 nm | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |