KPHB-1608LVZGKSURKC | Kingbright
LED, SMD, red/green, 630 nm, 10 mcd to 0.04 cd, 130°, KPHB-1608LVZGKSURKC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: On Request
Bi-color surface mount LED lamp, KPHB-1608LVZGKSURKC, Kingbright
The green source color device is made with InGaN on sapphire light emitting diode. The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode.
Features
- Compatible with reflow soldering
- Tinned pads for improved solderability
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 2 | |
| Colour of the LED | red/green | |
| Light intensity min. | 0.01 cd | |
| Light intensity typ. | 0.04 cd | |
| Radiation angle | 130 ° | |
| Lens | clear | |
| On-State Voltage | 2.65 V | |
| Forward Current | 2 mA | |
| Wavelength | 630 nm | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 3 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |