KPHB-1608CGKSYKC-GX | Kingbright
LED, SMD, green, 0.02 to 0.15 cd, 130°, KPHB-1608CGKSYKC-GX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1273 € *
Standard delivery time from the manufacturer is: On Request
Bi-color surface mount LED lamp, KPHB-1608CGKSYKC-GX, Kingbright
The green source color device is made with AlGaInP on GaAs substrate light emitting diode. The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode.
Features
- Compatible with reflow soldering
- Tinned pads for improved solderability
- Halogen-free
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.02 cd | |
| Light intensity typ. | 0.15 cd | |
| Radiation angle | 130 ° | |
| Lens | clear | |
| On-State Voltage | 2.5 V | |
| Forward Current | 30 mA | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |