KPHB-1608CGKSURKC-GX | Kingbright

LED, SMD, red/green, 0.09 cd, 130°, KPHB-1608CGKSURKC-GX

Order No.: 72S4407
EAN: 4099879014214
MPN:
KPHB-1608CGKSURKC-GX
Series: KPHB-1608
KPHB-1608CGKSURKC-GX Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1249 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
249.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1249 €

Bi-color surface mount LED lamp, KPHB-1608CGKSURKC-GX, Kingbright

The green source color device is made with AlGaInP on GaAs substrate light emitting diode. The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode.

Features

  • Compatible with reflow soldering
  • Tinned pads for improved solderability
  • Halogen-free
  • RoHS compliant

Applications

  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications
Technical specifications
Filter Property Value
Assembly SMD
Number of LEDs 2
Colour of the LED red/green
Light intensity typ. 0.09 cd
Radiation angle 130 °
Lens clear
Forward Current 20 mA
Length 1.6 mm
Width 0.8 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes